- RS Stock No.:
- 785-4807
- Mfr. Part No.:
- SF50
- Manufacturer:
- NSK-RHP
13 In stock for delivery within 2 working days
Added
Price Each
€77.91
(exc. VAT)
€95.83
(inc. VAT)
Units | Per unit |
1 - 4 | €77.91 |
5 - 9 | €75.71 |
10 - 24 | €73.69 |
25 + | €71.76 |
- RS Stock No.:
- 785-4807
- Mfr. Part No.:
- SF50
- Manufacturer:
- NSK-RHP
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
NSK - Self-Lube, Cast Iron Bearing
Four bolt flange bearing units from NSK. Made from cast iron these self lubricated units are robust and long lasting. These bearing units are easy to fit and can be removed without any breakage allowing for easy re-fitting.
Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
C3 internal radial clearance
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
C3 internal radial clearance
Supplied with
Grease nipples and full fitting instructions
Four-Bolt Flange Bearings - NSK
Specifications
Attribute | Value |
---|---|
Inside Diameter | 50mm |
Bearing Unit Type | Flange Bearing Unit |
Number of Mount Holes | 4 |
Material | Cast Iron |
Length | 142.9mm |
Width | 142.9mm |
Depth | 60.53mm |
Mount Hole Size | 16mm |
Mount Hole Centre-to-Centre | 111mm |