2 Hole Flange Bearing Unit, MSFT30, 30mm ID
- RS Stock No.:
- 192-9892
- Mfr. Part No.:
- MSFT30
- Manufacturer:
- NSK-RHP
Bulk discount available
Subtotal (1 unit)*
€102.44
(exc. VAT)
€126.00
(inc. VAT)
Temporarily out of stock
- Shipping from 25 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €102.44 |
5 - 9 | €96.38 |
10 - 24 | €94.44 |
25 + | €92.40 |
*price indicative
- RS Stock No.:
- 192-9892
- Mfr. Part No.:
- MSFT30
- Manufacturer:
- NSK-RHP
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | NSK-RHP | |
Inside Diameter | 30mm | |
Bearing Unit Type | Flange Bearing Unit | |
Number of Mount Holes | 2 | |
Material | Cast Iron | |
Length | 95.5mm | |
Width | 46.41mm | |
Depth | 155.5mm | |
Mount Hole Size | 12mm | |
Mount Hole Centre-to-Centre | 130mm | |
Select all | ||
---|---|---|
Brand NSK-RHP | ||
Inside Diameter 30mm | ||
Bearing Unit Type Flange Bearing Unit | ||
Number of Mount Holes 2 | ||
Material Cast Iron | ||
Length 95.5mm | ||
Width 46.41mm | ||
Depth 155.5mm | ||
Mount Hole Size 12mm | ||
Mount Hole Centre-to-Centre 130mm | ||