Login / Register to access your benefits
Recently searched

    2 Hole Flange Bearing Unit, RCJTY30-XL-N, 30mm ID

    Subtotal (1 unit)**

    €50.99

    (exc. VAT)

    €62.72

    (inc. VAT)

    Add to Basket
    Select or type quantity
    16 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€50.99

    **price indicative

    RS Stock No.:
    260-0172
    Mfr. Part No.:
    RCJTY30-XL-N
    Manufacturer:
    INA
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    INA

    Inside Diameter

    30mm

    Bearing Unit Type

    Flange Bearing Unit

    Number of Mount Holes

    2

    Material

    Cast Iron

    Length

    142mm

    Width

    80mm

    Depth

    42.2mm

    Related links