SKF 4 Hole, FY 45 TF 45 mm ID

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
195-9604
Mfr. Part No.:
FY 45 TF
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Bearing Unit

Inside Diameter

45 mm

Number of Mount Holes

4

Material

Cast Iron

Length

137mm

Width

54.2 mm

Depth

137mm

Mount Hole Size

16 mm

Mount Hole Centre-to-Centre

105mm

Standards/Approvals

ISO

Static Load Rating

21.6kN

Limiting Speed

4300rpm

Dynamic Load Rating

33.2kN

RoHS Status: Exempt

SKF Flanged Bearing Unit, 45mm Inside Diameter - FY 45 TF


This flanged bearing unit is designed for reliable rotation and support in various industrial applications. With a 45mm inside diameter, this durable unit made from cast iron ensures stability and strength. Measuring 137mm in length and 54.2mm in width, it accommodates a range of mounting requirements while providing smooth operation.

Features & Benefits


• Four mounting holes facilitate easy and secure installation

• High dynamic load rating of 33.2 kN ensures long-lasting performance

• Standard seals with additional flingers provide effective contamination protection

• Designed for clean operation at limiting speed of 4300 r/min

• Compatible with dowel pins for enhanced alignment during installation

• Hexagonal key size of 4mm ensures effortless adjustment

Applications


• Used with automation equipment requiring precise motion control

• Suitable for mechanical systems in heavy-duty

• Effective in electrical needing robust support

• Ideal for use with production machinery requiring reliable components

What are the recommended tightening specifications for installation?


It is advisable to use a recommended tightening torque of 6.5 N·m for the grub screw, ensuring that the unit is securely fastened during operation.

What materials are used in the construction of this bearing unit?


The housing is made from cast iron, providing excellent durability and wear resistance suited for various industrial environments.

How is the unit sealed against contaminants?


The unit features standard seals alongside additional flingers designed to prevent contaminants from affecting the internal workings of the bearing.

What is the benefit of dowel pins in this bearing unit?


Dowel pins assist in maintaining precise alignment during installation, which enhances the overall performance and longevity of the bearing in operation.

Related links