2 Hole Flange Bearing Unit, FYTWK 40 LTHR, 40mm ID
- RS Stock No.:
- 195-9613
- Mfr. Part No.:
- FYTWK 40 LTHR
- Manufacturer:
- SKF
Bulk discount available
Subtotal (1 unit)*
€288.53
(exc. VAT)
€354.89
(inc. VAT)
Temporarily out of stock
- Shipping from 10 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €288.53 |
5 - 9 | €276.95 |
10 - 24 | €271.20 |
25 + | €265.45 |
*price indicative
- RS Stock No.:
- 195-9613
- Mfr. Part No.:
- FYTWK 40 LTHR
- Manufacturer:
- SKF
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SKF | |
Inside Diameter | 40mm | |
Bearing Unit Type | Flange Bearing Unit | |
Number of Mount Holes | 2 | |
Length | 100mm | |
Width | 51.7mm | |
Depth | 175mm | |
Mount Hole Size | 14mm | |
Mount Hole Centre-to-Centre | 144mm | |
Select all | ||
---|---|---|
Brand SKF | ||
Inside Diameter 40mm | ||
Bearing Unit Type Flange Bearing Unit | ||
Number of Mount Holes 2 | ||
Length 100mm | ||
Width 51.7mm | ||
Depth 175mm | ||
Mount Hole Size 14mm | ||
Mount Hole Centre-to-Centre 144mm | ||