SKF 2 Hole, FYTWK 25 YTH 25 mm ID

Bulk discount available

Subtotal (1 unit)*

€136.06

(exc. VAT)

€167.35

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€136.06
5 - 9€130.63
10 - 24€127.89
25 +€125.19

*price indicative

RS Stock No.:
195-9611
Mfr. Part No.:
FYTWK 25 YTH
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Bearing Unit

Inside Diameter

25mm

Number of Mount Holes

2

Material

Composite Body

Locking Type

Set Screw

Length

70mm

Width

38.8mm

Depth

124mm

Mount Hole Size

12.3 mm

Mount Hole Centre-to-Centre

99mm

Series

FYTWK 25 YTH

Standards/Approvals

ISO

Limiting Speed

4300rpm

Static Load Rating

7.8kN

Dynamic Load Rating

11.9kN

RoHS Status: Exempt

SKF Bearing Unit, 2 Mount Holes, 12.3mm Mount Hole size - FYTWK 25 YTH


This bearing unit is part of the flange bearing category, designed for precision and durability. It features a 25mm inside diameter and a composite body, making it suitable for food and beverage applications. With dimensions of 70mm in length and 38.8mm in width, it accommodates various configurations while delivering effective performance.

Features & Benefits


• Composite body protects against corrosion

• Multiple seals provide enhanced resistance to contaminants

• Specifically designed for food and beverage applications

• High dynamic load rating of 11.9kN supports heavy-duty operation

• Complies with ISO standards for assured performance

• 2 mount hole design facilitates easy installation

Applications


• Utilised in food processing machinery

• Appropriate for beverage production systems

• Ideal for packaging equipment in the food industry

• Suitable for conveyor systems in processing plants

Can it withstand high-speed operations?


Yes, it has a limiting speed of 4300r/min.

Will it require special tools for installation?


Only standard tools are required for setting up the unit.

Can it bear heavy loads efficiently?


It has a basic dynamic load rating of 11.9kN.

Related links