Login / Register to access your benefits
Recently searched

    4 Hole Flange Bearing Unit, FYWK 50 LTHR, 50mm ID

    Unavailable
    RS will no longer stock this product.
    RS Stock No.:
    195-9617
    Mfr. Part No.:
    FYWK 50 LTHR
    Manufacturer:
    SKF
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SKF

    Inside Diameter

    50mm

    Bearing Unit Type

    Flange Bearing Unit

    Number of Mount Holes

    4

    Length

    143mm

    Width

    57.6mm

    Depth

    143mm

    Mount Hole Size

    17 mm

    Mount Hole Centre-to-Centre

    111mm

    Related links