SKF 4 Hole Cylindrical, FYWK 25 YTH 25 mm ID
- RS Stock No.:
- 212-4632
- Mfr. Part No.:
- FYWK 25 YTH
- Manufacturer:
- SKF
Subtotal (1 unit)*
€138.23
(exc. VAT)
€170.02
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.23 |
*price indicative
- RS Stock No.:
- 212-4632
- Mfr. Part No.:
- FYWK 25 YTH
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Flange Bearing Unit | |
| Inside Diameter | 25mm | |
| Number of Mount Holes | 4 | |
| Material | Stainless Steel | |
| Locking Type | Set Screw | |
| Length | 95mm | |
| Width | 38.8mm | |
| Depth | 38.8mm | |
| Mount Hole Size | 12.3 mm | |
| End Type | Open | |
| Mount Hole Centre-to-Centre | 70mm | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Series | FYWK | |
| Limiting Speed | 4300rpm | |
| Static Load Rating | 7.8kN | |
| Dynamic Load Rating | 11.9kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Flange Bearing Unit | ||
Inside Diameter 25mm | ||
Number of Mount Holes 4 | ||
Material Stainless Steel | ||
Locking Type Set Screw | ||
Length 95mm | ||
Width 38.8mm | ||
Depth 38.8mm | ||
Mount Hole Size 12.3 mm | ||
End Type Open | ||
Mount Hole Centre-to-Centre 70mm | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Series FYWK | ||
Limiting Speed 4300rpm | ||
Static Load Rating 7.8kN | ||
Dynamic Load Rating 11.9kN | ||
- COO (Country of Origin):
- IT
SKF Flanged Bearing Unit, Stainless Steel, 95mm Long - FYWK 25 YTH
This SKF Flanged bearing unit, featuring stainless steel construction and a 25mm inside diametre, is a robust and reliable solution for a wide range of applications in the automation, electronics, electrical, and mechanical industries. Designed to meet high traffic demands, this long lasting bearing unit offers exceptional performance and durability.
Features & Benefits
• Constructed with stainless steel for enhanced corrosion resistance
• 25mm inside diametre ensures a precise fit for various applications
• Four mount holes for secure installation and stability
• High traffic bearing suitable for demanding environments
• SKF bearing specifications guarantee quality and reliability
Applications
• Ideal for use in food and beverage applications
• Perfect for automation systems requiring precise movement
• Suitable for electrical equipment requiring smooth operation
• Used in mechanical devices for Reliable performance
Can it withstand high traffic environments?
The SKF flanged bearing unit is designed to handle high traffic demands, making it ideal for applications with heavy usage.
Will it fit securely with the four mount holes?
Yes, the four mount holes ensure a secure installation, providing stability and reliability for various applications.
Is it suitable for use in food and beverage applications?
Yes, the SKF flanged bearing unit is purpose-specific for food and beverage applications, meeting the necessary requirements for these industries.
Can it be used in automation systems?
Yes, the bearing unit is perfect for automation systems requiring precision movement and consistent performance.
Is it corrosion-resistant?
The stainless steel construction of the bearing unit ensures enhanced corrosion resistance, making it suitable for challenging environments.
Related links
- SKF 4 Hole Cylindrical, FYWK 20 YTH 20 mm ID
- SKF 4 Hole Cylindrical, FYWK 30 YTH 30 mm ID
- SKF 4 Hole Cylindrical, FYWK 40 YTA 40 mm ID
- SKF 2 Hole, FYTWK 25 YTH 25 mm ID
- SKF 4 Hole Cylindrical, FY 25 FM 25 mm ID
- SKF 4 Hole Cylindrical, FYJ 25 TF 25 mm ID
- SKF 4 Hole Cylindrical, FYK 25 TF 25 mm ID
- SKF 4 Hole Cylindrical, FYK 25 TR 25 mm ID
