4 Hole Flange Bearing Unit, F3BBC 35M-CPSS-DFH, 35mm ID
- RS Stock No.:
- 209-3790
- Mfr. Part No.:
- F3BBC 35M-CPSS-DFH
- Manufacturer:
- SKF
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 209-3790
- Mfr. Part No.:
- F3BBC 35M-CPSS-DFH
- Manufacturer:
- SKF
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SKF | |
Inside Diameter | 35mm | |
Bearing Unit Type | Flange Bearing Unit | |
Number of Mount Holes | 4 | |
Material | Stainless Steel | |
Length | 92mm | |
Width | 64.6mm | |
Depth | 64.6mm | |
Select all | ||
---|---|---|
Brand SKF | ||
Inside Diameter 35mm | ||
Bearing Unit Type Flange Bearing Unit | ||
Number of Mount Holes 4 | ||
Material Stainless Steel | ||
Length 92mm | ||
Width 64.6mm | ||
Depth 64.6mm | ||