SKF 4 Hole Cylindrical, FYC 35 TF 35 mm ID

Subtotal (1 unit)*

€82.05

(exc. VAT)

€100.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€82.05

*price indicative

RS Stock No.:
212-4570
Mfr. Part No.:
FYC 35 TF
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Flange Bearing Unit

Inside Diameter

35mm

Number of Mount Holes

4

Material

Cast Iron

Locking Type

Set Screw

Length

135mm

Width

44.4mm

Depth

35.4mm

End Type

Open

Mount Hole Size

14 mm

Mount Hole Centre-to-Centre

77.8mm

Standards/Approvals

No

Series

FYC

Bore Type

Cylindrical

Static Load Rating

15.3kN

Limiting Speed

5300rpm

Dynamic Load Rating

25.5kN

COO (Country of Origin):
IT

SKF Flanged Bearing Unit, Round Housing Type, 36.4mm Overall Unit Width, 42.9mm Overall Bearing Width - FYC 35 TF


Keep the cogs of your machinery ticking over with this round flanged bearing unit from SKF. Thanks to its tough cast iron housing, you can rely on its durability in harsh environments where moisture and high temperatures are normal. As the bearing has a bearing steel construction with wear and vibration resistance, it reduces friction and minimises heat build-up. This keeps the operating temperature of equipment cool for superior efficiency. For snappy mounting, securely lock the unit to a shaft by simply tightening four screws.

Features & Benefits


• Sealed bearing reduces the risk of contamination and breakdowns

• Light weight of 1.55kg helps to reduce equipment bulk

• Optimised bearing geometry for reliability throughout its service life

Applications


• Agricultural equipment

• Dairies

• Construction sites

• Warehouses and packaging facilities

How do I mount this bearing unit?


It's a piece of cake to bolt the product into a machine frame or panel, as it conveniently features four pre-drilled mounting holes.

Can this unit handle alternating changes of direction?


Yes, you can use this flanged unit in equipment processes that employ alternating and constant directions of rotation.

Related links