SKF 4 Hole Cylindrical, FYK 30 TF 30 mm ID

Subtotal (1 unit)*

€64.41

(exc. VAT)

€79.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€64.41

*price indicative

RS Stock No.:
212-4593
Mfr. Part No.:
FYK 30 TF
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Flange Bearing Unit

Inside Diameter

30mm

Number of Mount Holes

4

Material

Steel

Locking Type

Set Screw

Length

108mm

Width

42.2mm

Depth

42.2mm

Mount Hole Size

12.3 mm

End Type

Open

Mount Hole Centre-to-Centre

82.5mm

Standards/Approvals

No

Series

FYK

Bore Type

Cylindrical

Limiting Speed

6300rpm

Static Load Rating

11.2kN

Dynamic Load Rating

19.5kN

COO (Country of Origin):
IT
The SKF FY housing shape (Y-bearing) ball bearing units consist of an insert bearing mounted in a housing which can be bolted to support surface. The insert bearing unit has 30mm inside diameter and 108mm overall length. It is based on sealed deep groove ball bearings in the 62 and 63 series but have a convex outer ring and in most cases an extended inner ring with a specific locking device, enabling quick and easy mounting onto the shaft.

Cylindrical type bore

Related links