SKF 4 Hole Cylindrical, FYK 20 TF 20 mm ID

Subtotal (1 unit)*

€45.60

(exc. VAT)

€56.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€45.60

*price indicative

RS Stock No.:
212-4590
Mfr. Part No.:
FYK 20 TF
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Flange Bearing Unit

Inside Diameter

20mm

Number of Mount Holes

4

Locking Type

Set Screw

Material

Steel

Length

86mm

Width

37.3mm

Depth

37.3mm

End Type

Open

Mount Hole Size

12.3 mm

Mount Hole Centre-to-Centre

63.5mm

Standards/Approvals

No

Series

FYK

Bore Type

Cylindrical

Limiting Speed

8500rpm

Static Load Rating

6.55kN

Dynamic Load Rating

12.7kN

COO (Country of Origin):
IT
The SKF FY housing shape (Y-bearing) ball bearing units consist of an insert bearing mounted in a housing which can be bolted to support surface. The insert bearing unit has 20mm inside diameter and 86mm overall length. It is based on sealed deep groove ball bearings in the 62 and 63 series but have a convex outer ring and in most cases an extended inner ring with a specific locking device, enabling quick and easy mounting onto the shaft.

Cylindrical type bore

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy