SKF 2 Hole Cylindrical, FYTB 30 TR 30 mm ID

Subtotal (1 unit)*

€75.24

(exc. VAT)

€92.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€75.24

*price indicative

RS Stock No.:
212-4598
Mfr. Part No.:
FYTB 30 TR
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Flange Bearing Unit

Inside Diameter

30 mm

Number of Mount Holes

2

Locking Type

Set Screw

Material

Steel

Length

141.5mm

Width

42.2 mm

Depth

42.2mm

End Type

Open

Mount Hole Size

11.5 mm

Mount Hole Centre-to-Centre

116.5mm

Series

FYTB

Standards/Approvals

No

Bore Type

Cylindrical

Static Load Rating

11.2kN

Limiting Speed

3800rpm

Dynamic Load Rating

19.5kN

COO (Country of Origin):
IT
The SKF FY housing shape (Y-bearing) ball bearing units consist of an insert bearing mounted in a housing which can be bolted to support surface. The insert bearing unit has 30mm inside diameter and 141.5mm overall length. It is based on sealed deep groove ball bearings in the 62 and 63 series but have a convex outer ring and in most cases an extended inner ring with a specific locking device, enabling quick and easy mounting onto the shaft.

Cylindrical type bore

Related links