SKF 4 Hole Cylindrical, FY 30 TR 30 mm ID
- RS Stock No.:
- 212-4547
- Mfr. Part No.:
- FY 30 TR
- Manufacturer:
- SKF
Subtotal (1 unit)*
€75.24
(exc. VAT)
€92.55
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.24 |
*price indicative
- RS Stock No.:
- 212-4547
- Mfr. Part No.:
- FY 30 TR
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Flange Bearing Unit | |
| Inside Diameter | 30 mm | |
| Number of Mount Holes | 4 | |
| Locking Type | Set Screw | |
| Material | Steel | |
| Length | 108mm | |
| Width | 42.2 mm | |
| Depth | 42.2mm | |
| Mount Hole Size | 11.5 mm | |
| End Type | Open | |
| Mount Hole Centre-to-Centre | 82.5mm | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Series | FY | |
| Static Load Rating | 11.2kN | |
| Limiting Speed | 3800rpm | |
| Dynamic Load Rating | 19.5kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Flange Bearing Unit | ||
Inside Diameter 30 mm | ||
Number of Mount Holes 4 | ||
Locking Type Set Screw | ||
Material Steel | ||
Length 108mm | ||
Width 42.2 mm | ||
Depth 42.2mm | ||
Mount Hole Size 11.5 mm | ||
End Type Open | ||
Mount Hole Centre-to-Centre 82.5mm | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Series FY | ||
Static Load Rating 11.2kN | ||
Limiting Speed 3800rpm | ||
Dynamic Load Rating 19.5kN | ||
- COO (Country of Origin):
- IT
SKF Flanged Bearing Unit, 30mm Inside Diameter, Cast Iron Material - FY 30 TR
This flanged bearing unit is designed for efficient material handling applications. It features a robust cast iron housing, providing strength and durability in demanding industrial environments. With an inside diameter of 30mm and well-defined flange dimensions, it ensures a secure fit and reliable operation.
Features & Benefits
• Constructed from cast iron for enhanced durability
• Multiple seals provide effective protection against contaminants
• Designed to support high speeds of up to 3800 r/min
• Accurate dimensions ensure compatible installation
• Incorporates four mounting holes for secure fixing
Applications
• Used with automated machinery for improved material handling
• Ideal for requiring precision and durability
• Suitable for mounting in confined spaces due to compact design
• Utilised in various sectors, including electronics and mechanical engineering
What is the significance of the multiple seals in this unit?
Multiple seals are critical for protecting internal components from dust and moisture, thereby prolonging the service life of the bearing unit and reducing maintenance needs.
How does the inside diameter affect compatibility with shafts?
The 30mm inside diameter ensures compatibility with shafts of similar size, allowing for effective power transmission and minimising play during operation.
What are the benefits of the cast iron housing material?
Cast iron offers excellent wear resistance and dynamic load capabilities, making it suitable for heavy-duty applications and ensuring long-term reliability in industrial settings.
What load ratings can be expected from this bearing unit?
The basic dynamic load rating is 19.5 kN, while the static load rating is 11.2 kN, indicating the capacity it can handle under varying operational conditions.
