Login / Register to access your benefits
Recently searched

    4 Hole Flange Bearing Unit, RMEY60-XL-N, 60mm ID

    Subtotal (1 unit)*

    €179.92

    (exc. VAT)

    €221.30

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 5 unit(s) ready to ship from another location
    • Plus 3 unit(s) shipping from 04 November 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€179.92

    *price indicative

    RS Stock No.:
    260-0199
    Mfr. Part No.:
    RMEY60-XL-N
    Manufacturer:
    INA
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    INA

    Inside Diameter

    60mm

    Bearing Unit Type

    Flange Bearing Unit

    Number of Mount Holes

    4

    Material

    Cast Iron

    Length

    195mm

    Width

    65.1mm

    Depth

    38.7mm

    Mount Hole Size

    18mm

    Related links