4 Hole Flange Bearing Unit, PCJY60-XL-N, 60mm ID
- RS Stock No.:
- 273-1961
- Mfr. Part No.:
- PCJY60-XL-N
- Manufacturer:
- INA
Subtotal (1 unit)*
€160.41
(exc. VAT)
€197.30
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €160.41 |
*price indicative
- RS Stock No.:
- 273-1961
- Mfr. Part No.:
- PCJY60-XL-N
- Manufacturer:
- INA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | INA | |
Inside Diameter | 60mm | |
Bearing Unit Type | Flange Bearing Unit | |
Number of Mount Holes | 4 | |
Material | Cast Iron | |
Width | 175mm | |
Depth | 68mm | |
Mount Hole Size | 18mm | |
Mount Hole Centre-to-Centre | 143mm | |
Select all | ||
---|---|---|
Brand INA | ||
Inside Diameter 60mm | ||
Bearing Unit Type Flange Bearing Unit | ||
Number of Mount Holes 4 | ||
Material Cast Iron | ||
Width 175mm | ||
Depth 68mm | ||
Mount Hole Size 18mm | ||
Mount Hole Centre-to-Centre 143mm | ||