4 Hole Flange Bearing Unit, UCF212-J7, 60mm ID
- RS Stock No.:
- 260-0830
- Mfr. Part No.:
- UCF212-J7
- Manufacturer:
- FAG
Subtotal (1 unit)*
€131.29
(exc. VAT)
€161.49
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €131.29 |
*price indicative
- RS Stock No.:
- 260-0830
- Mfr. Part No.:
- UCF212-J7
- Manufacturer:
- FAG
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | FAG | |
Inside Diameter | 60mm | |
Bearing Unit Type | Flange Bearing Unit | |
Number of Mount Holes | 4 | |
Material | Cast Iron | |
Length | 175mm | |
Width | 175mm | |
Depth | 68.7mm | |
Mount Hole Size | 19 mm | |
Select all | ||
---|---|---|
Brand FAG | ||
Inside Diameter 60mm | ||
Bearing Unit Type Flange Bearing Unit | ||
Number of Mount Holes 4 | ||
Material Cast Iron | ||
Length 175mm | ||
Width 175mm | ||
Depth 68.7mm | ||
Mount Hole Size 19 mm | ||