Beco 2 Hole Flange Bearing Unit, FL206SS 62 mm ID

Subtotal (1 unit)*

€27.88

(exc. VAT)

€34.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€27.88

*price indicative

RS Stock No.:
283-8210
Mfr. Part No.:
FL206SS
Manufacturer:
Beco
Find similar products by selecting one or more attributes.
Select all

Brand

Beco

Product Type

Flange Bearing Unit

Inside Diameter

62mm

Number of Mount Holes

2

Material

Stainless Steel

Length

142mm

Width

38mm

Depth

38mm

Mount Hole Size

62 mm

Bore Type

Flange Bearing Unit

Standards/Approvals

No

Series

FL SS

RoHS Status: Exempt

COO (Country of Origin):
CN
The Formfactor is Housings in Stainless Steel

Non magnetic

Related links