Beco 4 Hole Flange Bearing Unit, F206SS 62 mm ID

Subtotal (1 unit)*

€31.62

(exc. VAT)

€38.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€31.62

*price indicative

RS Stock No.:
283-8203
Mfr. Part No.:
F206SS
Manufacturer:
Beco
Find similar products by selecting one or more attributes.
Select all

Brand

Beco

Product Type

Flange Bearing Unit

Inside Diameter

62mm

Number of Mount Holes

4

Material

Stainless Steel

Length

110mm

Width

38mm

Depth

38mm

Mount Hole Size

62 mm

Bore Type

Flange Bearing Unit

Series

F SS

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Formfactor is Housings in Stainless Steel

Non magnetic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy