Beco 2 Hole Flange Bearing Unit, FL207SS 72 mm ID

Subtotal (1 unit)*

€34.73

(exc. VAT)

€42.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€34.73

*price indicative

RS Stock No.:
283-8211
Mfr. Part No.:
FL207SS
Manufacturer:
Beco
Find similar products by selecting one or more attributes.
Select all

Brand

Beco

Product Type

Flange Bearing Unit

Inside Diameter

72mm

Number of Mount Holes

2

Material

Stainless Steel

Length

156mm

Width

38mm

Depth

38mm

Mount Hole Size

72 mm

Standards/Approvals

No

Series

FL SS

Bore Type

Flange Bearing Unit

RoHS Status: Exempt

COO (Country of Origin):
CN
The Formfactor is Housings in Stainless Steel

Non magnetic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy