Beco 2 Hole Flange Bearing Unit, FL209SS 85 mm ID

Subtotal (1 unit)*

€51.63

(exc. VAT)

€63.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€51.63

*price indicative

RS Stock No.:
283-8213
Mfr. Part No.:
FL209SS
Manufacturer:
Beco
Find similar products by selecting one or more attributes.
Select all

Brand

Beco

Product Type

Flange Bearing Unit

Inside Diameter

85mm

Number of Mount Holes

2

Material

Stainless Steel

Length

180mm

Width

45mm

Depth

45mm

Mount Hole Size

85 mm

Bore Type

Flange Bearing Unit

Standards/Approvals

No

Series

FL SS

RoHS Status: Exempt

COO (Country of Origin):
CN
The Formfactor is Housings in Stainless Steel

Non magnetic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy