Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€10.37
(exc. VAT)
€12.76
(inc. VAT)
In Stock
- Plus 22 unit(s) shipping from 08 June 2026
- Plus 55 unit(s) shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €10.37 |
| 5 - 9 | €9.98 |
| 10 - 24 | €9.76 |
| 25 + | €9.55 |
*price indicative
- RS Stock No.:
- 477-9384
- Mfr. Part No.:
- EFSM-12
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Bearing Unit | |
| Inside Diameter | 12mm | |
| Number of Mount Holes | 4 | |
| Material | Igumid G | |
| Length | 40mm | |
| Width | 40mm | |
| Depth | 13mm | |
| Mount Hole Size | 5.3 mm | |
| Mount Hole Centre-to-Centre | 28mm | |
| Standards/Approvals | No | |
| Series | E | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Bearing Unit | ||
Inside Diameter 12mm | ||
Number of Mount Holes 4 | ||
Material Igumid G | ||
Length 40mm | ||
Width 40mm | ||
Depth 13mm | ||
Mount Hole Size 5.3 mm | ||
Mount Hole Centre-to-Centre 28mm | ||
Standards/Approvals No | ||
Series E | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

IGUS® Maintenance Free 4 Bolt Flange Bearing
Maximum loading up to 4000N dependant on size
Flange Units & Pedestal / Pillow Blocks
IGUBAL® pillow block bearings are self-lubricating and require no maintenance. Designed to run dry major advantages include the bearings are extremely tolerant to dirt and dust, meaning that IGUBAL® can be used in abrasive environments.
Low weight (20% of equivalent steel)
High rigidity
Maintenance free-dry running
Corrosion and chemically resistant
High fatigue strength under changing loads
Working temperature range: -30 to +80°C
Note
IGUBAL® bearings are designed to run with a clearance between the shaft and the inside diameter of the ball, to prevent the ball turning in the housing.
