RS PRO 4 Hole, UCF208-24 12.7 mm ID
- RS Stock No.:
- 750-8797
- Distrelec Article No.:
- 304-19-679
- Mfr. Part No.:
- UCF208-24
- Manufacturer:
- RS PRO
Image representative of range
Bulk discount available
Subtotal (1 unit)*
€30.25
(exc. VAT)
€37.21
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €30.25 |
| 5 - 9 | €29.64 |
| 10 - 24 | €29.04 |
| 25 + | €28.43 |
*price indicative
- RS Stock No.:
- 750-8797
- Distrelec Article No.:
- 304-19-679
- Mfr. Part No.:
- UCF208-24
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Bearing Unit | |
| Inside Diameter | 12.7mm | |
| Number of Mount Holes | 4 | |
| Material | Cast Iron | |
| Length | 123.8mm | |
| Width | 123.8mm | |
| Depth | 50mm | |
| Mount Hole Size | 15.8 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Bearing Unit | ||
Inside Diameter 12.7mm | ||
Number of Mount Holes 4 | ||
Material Cast Iron | ||
Length 123.8mm | ||
Width 123.8mm | ||
Depth 50mm | ||
Mount Hole Size 15.8 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Four-Bolt, Square - Normal Duty
Normal Duty Flange Bearing Unit Application
Four-Bolt Normal Duty Flange Bearings (a product within the Mounted Ball Bearing Unit or "Housed Bearing" family) are one of the most abundant bearing units in use. Flange bearings may be found in a variety of applications, including, but not limited to, agricultural, bakery, construction, forestry, marine and textile equipment.
Benefits using Flange Bearing Units
Flange Bearing Units are available in a wide variety of styles to suit various applications, with metric or imperial insert options. Their design enables moderate initial misalignment to be accommodated.
