4 Hole Flange Bearing Unit, SF1.1/2, 12.7mm ID
- RS Stock No.:
- 785-4797
- Mfr. Part No.:
- SF1.1/2
- Manufacturer:
- NSK-RHP
Image representative of range
Bulk discount available
Subtotal (1 unit)*
€68.97
(exc. VAT)
€84.83
(inc. VAT)
Temporarily out of stock
- Shipping from 24 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €68.97 |
5 - 9 | €66.22 |
10 - 24 | €64.82 |
25 + | €63.46 |
*price indicative
- RS Stock No.:
- 785-4797
- Mfr. Part No.:
- SF1.1/2
- Manufacturer:
- NSK-RHP
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | NSK-RHP | |
Inside Diameter | 12.7mm | |
Bearing Unit Type | Flange Bearing Unit | |
Number of Mount Holes | 4 | |
Material | Cast Iron | |
Length | 130.2mm | |
Width | 130.2mm | |
Depth | 54.18mm | |
Mount Hole Size | 12mm | |
Mount Hole Centre-to-Centre | 101.5mm | |
Select all | ||
---|---|---|
Brand NSK-RHP | ||
Inside Diameter 12.7mm | ||
Bearing Unit Type Flange Bearing Unit | ||
Number of Mount Holes 4 | ||
Material Cast Iron | ||
Length 130.2mm | ||
Width 130.2mm | ||
Depth 54.18mm | ||
Mount Hole Size 12mm | ||
Mount Hole Centre-to-Centre 101.5mm | ||