- RS Stock No.:
- 750-8841
- Mfr. Part No.:
- UCFCX09
- Manufacturer:
- RS PRO
3 In stock for delivery within 2 working days
Added
Price Each
€22.19
(exc. VAT)
€27.29
(inc. VAT)
Units | Per unit |
1 - 4 | €22.19 |
5 - 9 | €21.40 |
10 - 24 | €20.67 |
25 + | €19.99 |
- RS Stock No.:
- 750-8841
- Mfr. Part No.:
- UCFCX09
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Four-Bolt, Round Cartridge - Medium Duty
Four-Bolt Medium Duty Flange Bearing Unit Application
Four-Bolt Medium Duty Flange Cartridge Bearings may be found in a variety of applications, including, but not limited to, agricultural equipment.
Benefits using Flange Cartridge Bearing Units
Flange Cartridge Bearings may be installed in equipment in cartridge form (i.e. installed within a housing/machine area) and are also suitable for surface mount installation (similar to square Flange Bearings). The Medium Duty models are suitable for heavier duty applications where Normal Duty models would otherwise be used.
Four-Bolt Flange Cartridge Bearing, Normal Duty - RS
RS Four-Bolt Normal Duty Cast Iron Flange Cartridge Bearings are available in a number of sizes to suit a variety of applications. Flange Bearings are used in many industries, and cartridge versions which may be installed recessed in machinery (or surface-mounted) may be found in use within packaging equipment, conveyor systems, agricultural equipment, construction plant, heat treatment equipment, forestry equipment and marine applications.
Specifications
Attribute | Value |
---|---|
Inside Diameter | 45mm |
Bearing Unit Type | Flange Bearing Unit |
Number of Mount Holes | 4 |
Material | Cast Iron |
Length | 155mm |
Depth | 40.6mm |
Mount Hole Size | 14mm |
Mount Hole Centre-to-Centre | 91.9mm |