- RS Stock No.:
- 750-9087
- Mfr. Part No.:
- UCT208
- Manufacturer:
- RS PRO
7 In stock for delivery within 2 working days
Added
Price Each
€29.65
(exc. VAT)
€36.47
(inc. VAT)
Units | Per unit |
1 - 4 | €29.65 |
5 - 9 | €29.06 |
10 - 24 | €28.47 |
25 + | €27.87 |
- RS Stock No.:
- 750-9087
- Mfr. Part No.:
- UCT208
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Bearing Take-Up Units, Normal Duty - RS
Take-up units are often used to take up any slackness in conveyor belt systems. A nut is inserted into the slot in the body of the unit, and with a bolt threaded into the nut, drive belt tension can be adjusted accordingly.
RS take-up unit bodies are manufactured from cast iron, with metric bearings.
Supplied with
grease nipples
Bearing Take-Up Units
Take-up units are often used where shaft or belt adjustment/tightening is required, and are often seen installed within conveyor systems. The units may also be installed within food processing environments and used for agricultural equipment applications.
Specifications
Attribute | Value |
---|---|
Inside Diameter | 40mm |
Bearing Unit Type | Take Up Bearing Unit |
Material | Cast Iron |
Length | 144mm |
Width | 114mm |
Depth | 49.2mm |