Login / Register to access your benefits
Recently searched

    RS PRO Timing Belt Pulley, Steel 9mm Belt Width x 5mm Pitch, 30 Tooth

    Bulk discount available

    Subtotal (1 unit)**

    €14.65

    (exc. VAT)

    €18.02

    (inc. VAT)

    Add to Basket
    Select or type quantity
    28 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€14.65
    5 - 9€14.35
    10 - 24€14.07
    25 +€13.76

    **price indicative

    RS Stock No.:
    183-350
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    RS PRO

    Number of Teeth

    30

    Pitch

    5mm

    To Suit Belt Width

    9mm

    Bore

    6mm

    Material

    Steel

    Related links