- RS Stock No.:
- 745-725
- Manufacturer:
- RS PRO
13 In stock for delivery within 2 working days
Added
Price Each
€27.53
(exc. VAT)
€33.86
(inc. VAT)
Units | Per unit |
1 - 4 | €27.53 |
5 - 9 | €26.98 |
10 - 24 | €26.42 |
25 + | €25.88 |
- RS Stock No.:
- 745-725
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS PRO Timing Belt Pulley, Aluminium 16 mm Belt Width x 5 mm Pitch, 40 Tooth
Need a way to maintain and control the speed of power equipment? Turn to this 16 mm timing belt pulley from RS PRO. It lets you maximise power transmission through your equipment, including textile machines, industrial machine tools and domestic appliances.
The pulley has 40 teeth to hold polyurethane timing belts in place, so it will prevent slippage and mechanical damage to your equipment. For strength and durability, the zinc-plated steel flanges are resistant to corrosion caused by moisture, oils and acids, so it will last a long time even when used in harsh industrial environments.
You can easily adapt the aluminium pulley to your needs by re-boring it to the correct shaft size. It's commonly used in repair centres, vehicle manufacturing facilities and production lines.
The pulley has 40 teeth to hold polyurethane timing belts in place, so it will prevent slippage and mechanical damage to your equipment. For strength and durability, the zinc-plated steel flanges are resistant to corrosion caused by moisture, oils and acids, so it will last a long time even when used in harsh industrial environments.
You can easily adapt the aluminium pulley to your needs by re-boring it to the correct shaft size. It's commonly used in repair centres, vehicle manufacturing facilities and production lines.
Features and Benefits
- Bore of 8 mm
- Aluminium material
- 40 teeth
- Pitch of 5 mm
- Suitable for a belt width of 16 mm
Specifications
Attribute | Value |
---|---|
Number of Teeth | 40 |
Pitch | 5mm |
To Suit Belt Width | 16mm |
Bore | 8mm |
Material | Aluminium |