- RS Stock No.:
- 778-4803
- Manufacturer:
- RS PRO
3 In stock for delivery within 2 working days
Added
Price Each
€6.61
(exc. VAT)
€8.13
(inc. VAT)
Units | Per unit |
1 - 4 | €6.61 |
5 - 9 | €6.48 |
10 - 24 | €6.35 |
25 + | €6.22 |
- RS Stock No.:
- 778-4803
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Plastic Pulleys
An RS range of plastic pulleys designed for use with MXL miniature belts.
Polycarbonate - glass filled
Specifications
Attribute | Value |
---|---|
Number of Teeth | 10 |
Pitch | 2mm |
To Suit Belt Width | 6mm |
Bore | 3mm |
Material | Glass Filled PC |