- RS Stock No.:
- 778-4812
- Manufacturer:
- RS PRO
12 In stock for delivery within 2 working days
Added
Price Each
€7.03
(exc. VAT)
€8.65
(inc. VAT)
Units | Per unit |
1 - 4 | €7.03 |
5 - 9 | €6.89 |
10 - 24 | €6.75 |
25 + | €6.60 |
- RS Stock No.:
- 778-4812
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Plastic Pulleys
An RS range of plastic pulleys designed for use with MXL miniature belts.
Polycarbonate - glass filled
Specifications
Attribute | Value |
---|---|
Number of Teeth | 12 |
Pitch | 2mm |
To Suit Belt Width | 6mm |
Bore | 3mm |
Material | Glass Filled PC |