- RS Stock No.:
- 778-4840
- Manufacturer:
- RS PRO
15 In stock for delivery within 2 working days
Added
Price Each
€9.23
(exc. VAT)
€11.35
(inc. VAT)
Units | Per unit |
1 - 4 | €9.23 |
5 - 9 | €9.04 |
10 - 24 | €8.86 |
25 + | €8.68 |
- RS Stock No.:
- 778-4840
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Plastic Pulleys
An RS range of plastic pulleys designed for use with MXL miniature belts.
Polycarbonate - glass filled
Specifications
Attribute | Value |
---|---|
Number of Teeth | 36 |
Pitch | 2mm |
To Suit Belt Width | 6mm |
Bore | 8mm |
Material | Glass Filled PC |