Keysight Technologies E363XA Series Digital Bench Power Supply, 0 → 20V, 10A, 1-Output, 160W - UKAS Calibrated
- RS Stock No.:
- 524-660
- Mfr. Part No.:
- E3633A
- Manufacturer:
- Keysight Technologies
Temporarily out of stock - back order for despatch 07-05-2024, delivery within 1 working days
Added
Price Each
€2,523.50
(exc. VAT)
€3,103.90
(inc. VAT)
Units | Per unit |
1 + | €2,523.50 |
- RS Stock No.:
- 524-660
- Mfr. Part No.:
- E3633A
- Manufacturer:
- Keysight Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
DC Power Supplies
Keysight E3631A, E3632A, E3633A & E3634A basic programmable DC power supplies give users the performance of system power supplies at a very attractive price. All models provide clean power, excellent regulation and a fast transient response with built-in GPIB and RS-232 interfaces. While affordability is a key attribute, these power supplies have the quality and reliability to meet the most demanding applications - for example in R&D design verifications, production testing and QA verifications.
• E3631A The triple output, 80 W, GPIB, E3631A provides small, compact size for bench use; low output ripple and noise; built-in measurements and basic programmable features with GPIB and RS232 interface. This reliable supply is designed for general purpose applications and combines convenient bench top capabilities with flexible system features in a compact, multi-output package.
• E3632A The single output, 120-200 W, GPIB, E3632A-E3634A provide dual range outputs; small, compact size for bench use; low output ripple and noise; as well as built-in measurements and basic programmable features with GPIB and RS232 interface. The Agilent 120W, GPIB, single output E3632A is a high performance supply optimized for manual and basic automated testing; and, with a combination of bench top capabilities and system features, it is designed to help improve measurement quality and reduce test time.
• E3632A-E3634A Keysight basic DC power supplies offer essential features for a tight budget. The single output, 120-200 W, GPIB, E3632A-E3634A provide dual range outputs; small, compact size for bench use; low output ripple and noise; as well as built-in measurements and basic programmable features with GPIB and RS232 interface. The Keysight 200W, GPIB, single output E3633A is a high performance supply optimized for manual and basic automated testing; with a combination of bench top capabilities and system features, it is designed to improve measurement quality and reduce test time.
• E3632A The single output, 120-200 W, GPIB, E3632A-E3634A provide dual range outputs; small, compact size for bench use; low output ripple and noise; as well as built-in measurements and basic programmable features with GPIB and RS232 interface. The Agilent 120W, GPIB, single output E3632A is a high performance supply optimized for manual and basic automated testing; and, with a combination of bench top capabilities and system features, it is designed to help improve measurement quality and reduce test time.
• E3632A-E3634A Keysight basic DC power supplies offer essential features for a tight budget. The single output, 120-200 W, GPIB, E3632A-E3634A provide dual range outputs; small, compact size for bench use; low output ripple and noise; as well as built-in measurements and basic programmable features with GPIB and RS232 interface. The Keysight 200W, GPIB, single output E3633A is a high performance supply optimized for manual and basic automated testing; with a combination of bench top capabilities and system features, it is designed to improve measurement quality and reduce test time.
RS are offering an exclusive -10% off on selected Keysight E36xxx Power Supply models from the 1st March – 31st August 2024. The RS price has been updated to reflect the change. The promotion is available in EMEA only and applies to new and existing customers.
Specifications
Attribute | Value |
---|---|
Series | E363XA |
Model Number | E3633A |
Number of Outputs | 1 |
Calibrated | UKAS |
Output Voltage | 0 → 20 V, 0 → 8V |
Supply Voltage | 110 V ac, 230V ac |
Output Current | 10 A, 20A |
Power Rating | 160W |
Number of Displays | 2 |
Bench Power Supply Type | Programmable DC Power Supply |
Type | Digital |
Digital/Analogue | Digital |
Input Connector | IEC 320 |
Minimum Temperature | 0°C |
Maximum Temperature | +55°C |