Keysight Technologies E363XA Series Digital Bench Power Supply, 0 → 25V, 4A, 1-Output, 175W - UKAS Calibrated
- RS Stock No.:
- 524-701
- Mfr. Part No.:
- E3634A
- Manufacturer:
- Keysight Technologies
Price Each
€2,564.00
(exc. VAT)
€3,153.72
(inc. VAT)
3 In stock, please allow up to 5 working days for delivery
Units | Per unit |
---|---|
1 + | €2,564.00 |
- RS Stock No.:
- 524-701
- Mfr. Part No.:
- E3634A
- Manufacturer:
- Keysight Technologies
- COO (Country of Origin):
- MY
DC Power Supplies
Keysight E3631A, E3632A, E3633A & E3634A basic programmable DC power supplies give users the performance of system power supplies at a very attractive price. All models provide clean power, excellent regulation and a fast transient response with built-in GPIB and RS-232 interfaces. While affordability is a key attribute, these power supplies have the quality and reliability to meet the most demanding applications - for example in R&D design verifications, production testing and QA verifications.
• E3631A The triple output, 80 W, GPIB, E3631A provides small, compact size for bench use; low output ripple and noise; built-in measurements and basic programmable features with GPIB and RS232 interface. This reliable supply is designed for general purpose applications and combines convenient bench top capabilities with flexible system features in a compact, multi-output package.
• E3632A The single output, 120-200 W, GPIB, E3632A-E3634A provide dual range outputs; small, compact size for bench use; low output ripple and noise; as well as built-in measurements and basic programmable features with GPIB and RS232 interface. The Agilent 120W, GPIB, single output E3632A is a high performance supply optimized for manual and basic automated testing; and, with a combination of bench top capabilities and system features, it is designed to help improve measurement quality and reduce test time.
• E3632A-E3634A Keysight basic DC power supplies offer essential features for a tight budget. The single output, 120-200 W, GPIB, E3632A-E3634A provide dual range outputs; small, compact size for bench use; low output ripple and noise; as well as built-in measurements and basic programmable features with GPIB and RS232 interface. The Keysight 200W, GPIB, single output E3633A is a high performance supply optimized for manual and basic automated testing; with a combination of bench top capabilities and system features, it is designed to improve measurement quality and reduce test time.
• E3632A The single output, 120-200 W, GPIB, E3632A-E3634A provide dual range outputs; small, compact size for bench use; low output ripple and noise; as well as built-in measurements and basic programmable features with GPIB and RS232 interface. The Agilent 120W, GPIB, single output E3632A is a high performance supply optimized for manual and basic automated testing; and, with a combination of bench top capabilities and system features, it is designed to help improve measurement quality and reduce test time.
• E3632A-E3634A Keysight basic DC power supplies offer essential features for a tight budget. The single output, 120-200 W, GPIB, E3632A-E3634A provide dual range outputs; small, compact size for bench use; low output ripple and noise; as well as built-in measurements and basic programmable features with GPIB and RS232 interface. The Keysight 200W, GPIB, single output E3633A is a high performance supply optimized for manual and basic automated testing; with a combination of bench top capabilities and system features, it is designed to improve measurement quality and reduce test time.
Keysight Technologies Bench Power Supply, Digital Type, 2 Displays - E363xA Series - E3634A
Regulate the voltage and current supply to your electrical equipment using this bench power supply from Keysight Technologies. It features multiple front-facing keypads and a knob that lets you easily change the settings. You can adjust the output voltage of this versatile unit between 0 and 50V DC and the output current between 4 and 7A, making it a versatile choice. Thanks to the two built-in displays, you can monitor its operating status for quick and simple troubleshooting.
Features & Benefits
• Low ripple and noise of μV and 3mVpp for minimal electrical disturbance
• Integrated overvoltage and overcurrent protection to prevent electrical hazards
• Broad operating temperature range between 0°C and +55°C for use in demanding environments
• Quick command processing time of
• Integrated overvoltage and overcurrent protection to prevent electrical hazards
• Broad operating temperature range between 0°C and +55°C for use in demanding environments
• Quick command processing time of
Applications
• Electrical engineering
• Computer peripherals
• Manufacturing industry
• Assembly plants
• Computer peripherals
• Manufacturing industry
• Assembly plants
How do I connect my devices to this power supply?
This power supply comes with multiple binding post terminals that let you directly connect your equipment. These terminals are colour-coded, so you can easily identify the correct station to plug in your cable.
RS are offering an exclusive -10% off on selected Keysight E36xxx Power Supply models from the 1st March – 31st August 2024. The RS price has been updated to reflect the change. The promotion is available in EMEA only and applies to new and existing customers.
Attribute | Value |
---|---|
Series | E363XA |
Model Number | E3634A |
Number of Outputs | 1 |
Calibrated | UKAS |
Output Voltage | 0 → 25 V, 0 → 50V |
Supply Voltage | 110 V ac, 230V ac |
Output Current | 4 A, 7A |
Power Rating | 175W |
Number of Displays | 2 |
Bench Power Supply Type | Programmable DC Power Supply |
Type | Digital |
Digital/Analogue | Digital |
Input Connector | IEC 320 |
Maximum Temperature | +55°C |
Minimum Temperature | 0°C |