- RS Stock No.:
- 122-1996
- Mfr. Part No.:
- BK1693
- Manufacturer:
- BK Precision
- RS Stock No.:
- 122-1996
- Mfr. Part No.:
- BK1693
- Manufacturer:
- BK Precision
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
B&K Precision Model 1693 Switching Mode DC Power Supply
B&K Precision model 1693 switching mode DC power supply provides high current output in a lightweight and compact package. It includes a remote sensing terminal to compensate for voltage drop across load leads. The output voltage level can also be externally controlled via an analog remote control terminal. Bright red and green LED displays provide for an accurate and highly readable indicator of settings.
Features and Benefits
Lightweight and compact
Current fold back circuitry with illuminated indicator prevents overloading the power supply
Overtemperature protection circuitry
Overvoltage protection
Remote sense
Current fold back circuitry with illuminated indicator prevents overloading the power supply
Overtemperature protection circuitry
Overvoltage protection
Remote sense
Areas of Application
General purpose
Powering DC operated mobile radio equipment on the bench
Powering DC operated mobile radio equipment on the bench
Note
You may also be interested in model BK1694 ( 121-7530 ) 1-30 V, 30 A
Supplied with
Power cord, instruction manual, remote control connector
B&K Precision
Specifications
Attribute | Value |
---|---|
Model Number | BK1693 |
Number of Outputs | 1 |
Calibrated | UKAS |
Supply Voltage | 100 → 240V ac |
Output Voltage | 1 → 15V |
Output Current | 60A |
Power Rating | 900 (Maximum)W |
Number of Displays | 2 |
Bench Power Supply Type | Switching Power Supply |
Type | Digital |
Digital/Analogue | Digital |
Input Connector | IEC 320 |
Minimum Temperature | 0°C |
Maximum Temperature | +40°C |