BK Precision Bench Power Supply, 900 (Maximum)W, 1 Output, 1 → 30V, 30A With UKAS Calibration
- RS Stock No.:
- 122-2003
- Mfr. Part No.:
- BK1694
- Manufacturer:
- BK Precision

Price Each
€678.00
(exc. VAT)
€833.94
(inc. VAT)
units | Per unit |
1 + | €678.00 |
- RS Stock No.:
- 122-2003
- Mfr. Part No.:
- BK1694
- Manufacturer:
- BK Precision
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
B&K Precision Model 1694 Switching Mode DC Power Supply
B&K Precision model 1694 switching mode DC power supply provides high current output in a lightweight and compact package. It includes a remote sensing terminal to compensate for voltage drop across load leads. The output voltage level can also be externally controlled via an analog remote control terminal. Bright red and green LED displays provide for an accurate and highly readable indicator of settings.
Features and Benefits
Lightweight and compact
Current fold back circuitry with illuminated indicator prevents overloading the power supply
Overtemperature protection circuitry
Overvoltage protection
Remote sense
Areas of Application
General purpose
Powering DC operated mobile radio equipment on the bench
Note
You may also be interested in model BK1693 ( 121-7529 ) 1-15 V, 60 A
Supplied with
Power cord, instruction manual, remote control connector
B&K Precision
Specifications
Attribute | Value |
Output Voltage | 1 → 30V |
Output Current | 30A |
Bench Power Supply Type | Switching Power Supply |
Number of Outputs | 1 |
Type | Digital |
Power Rating | 900 (Maximum)W |
Supply Voltage | 100 → 240V ac |
Number of Displays | 2 |
Calibrated | UKAS |
Minimum Temperature | 0°C |
Maximum Temperature | +40°C |
Digital/Analogue | Digital |