Keysight Technologies N6700 Series Bench Power Supply, 6V dc, ±1A, 2-Output, 20W
- RS Stock No.:
- 195-3188
- Distrelec Article No.:
- 301-85-810
- Mfr. Part No.:
- N6781A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€7,944.66
(exc. VAT)
€9,771.93
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 999,999,995 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €7,944.66 |
*price indicative
- RS Stock No.:
- 195-3188
- Distrelec Article No.:
- 301-85-810
- Mfr. Part No.:
- N6781A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Keysight Technologies | |
Series | N6700 | |
Model Number | N6781A | |
Number of Outputs | 2 | |
Rack Units | 1 U | |
Output Voltage | 6 V dc, 20V dc | |
Supply Voltage | 240V ac | |
Output Current | ±1 A, ±3A | |
Power Rating | 20W | |
Number of Displays | 1 | |
Bench Power Supply Type | Source Measure Unit | |
Input Connector | 3 Pin Plug | |
Maximum Temperature | +40°C | |
Minimum Temperature | 0°C | |
Select all | ||
---|---|---|
Brand Keysight Technologies | ||
Series N6700 | ||
Model Number N6781A | ||
Number of Outputs 2 | ||
Rack Units 1 U | ||
Output Voltage 6 V dc, 20V dc | ||
Supply Voltage 240V ac | ||
Output Current ±1 A, ±3A | ||
Power Rating 20W | ||
Number of Displays 1 | ||
Bench Power Supply Type Source Measure Unit | ||
Input Connector 3 Pin Plug | ||
Maximum Temperature +40°C | ||
Minimum Temperature 0°C | ||
- COO (Country of Origin):
- MY
Keysight Technologies Source/Measure Unit, 10μs Rise Time, 20W Power Rating - N6780 Series - N6781A
Get a clear picture of your equipment's power consumption and battery levels with this source/measure unit from Keysight Technologies. Thanks to its seamless measurement ranging system, it monitors input current changes and selects the range that will quickly return the most precise information, giving you accurate results. It's specifically designed to measure battery drain in 20W battery-powered devices, so you'll know when your components need an extra boost.
Features & Benefits
• Integrated scope, data logger and complementary cumulative distribution function analysis give a clear explanation of measured values
• Output voltage range between 6 and 20V for use in low-voltage systems
• Output voltage range between 6 and 20V for use in low-voltage systems
Applications
• Mobile devices
• Military equipment
• Music players
• Military equipment
• Music players
What's the response time of this SMU?
This unit has a fast response time of less than 35μs, giving you lightning-fast digitised measurements.
What's the voltage measurement accuracy of this SMU?
This device has a voltage measurement accuracy of 0.025% + 1.2mV in the 20V range, 0.025% + 75μV in the 1V range and 0.025% + 50μV for the 100mV range. This means you can rely on it for accurate results every time.
Note
Manufacturer’s Warranty
Related links
- Keysight Technologies N6700 Series Bench Power Supply ±1A 20W
- Keysight Technologies N6700 Series Bench Power Supply ±6.7A 80W
- Keysight Technologies N6700 Series Bench Power Supply ±4A 80W
- Keysight Technologies N6700 Series Bench Power Supply -2 → +3A 24W
- Keysight Technologies N6700 Series Bench Power Supply 200W
- Keysight Technologies N6700 Series Bench Power Supply 100W
- Keysight Technologies N6700 Series Bench Power Supply 400W
- Keysight Technologies N6700 Series Bench Power Supply 800mA 50W