Keysight Technologies N6700 Series Bench Power Supply, 6V dc, ±6.7A, 2-Output, 80W

Subtotal (1 unit)*

€9,229.38

(exc. VAT)

€11,352.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9,229.38

*price indicative

RS Stock No.:
195-3194
Distrelec Article No.:
301-85-814
Mfr. Part No.:
N6786A
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Series

N6700

Model Number

N6786A

Rack Units

1 U

Number of Outputs

2

Output Voltage

6 V dc, 10V dc

Output Current

±6.7 A, ±8A

Power Rating

80W

Bench Power Supply Type

Source Measure Unit

COO (Country of Origin):
MY
Keysight`s N6780 Series SMUs let you visualize current drain from nA to A in one pass and one picture unlocking insights to deliver exceptional battery life.

Stable, glitch-free sourcing and sinking (charge/eLoad), just like a battery
Make measurements you didn’t think were possible
Characterize your device’s off-, sleep-, and transmit-mode current in one pas and one picture with Keysight’s exclusive, patented seamless measurement ranging technology - no need to make multiple measurement sweeps
Perform battery rundown tests and characterize how your device performs with an actual battery with the SMU’s ammeter (zero-burden current shunt) mode
See your device’s power consumption
Built-in digitizer measures and logs voltage, current, and power every ∼5 us (∼200 kHz)
14585A software provides scope, data logger, and CCDF functionality to see and analyze short- and long-term power usage

Note

Manufacturer’s Warranty

Related links