RS PRO Digital Switching Power Supply, 0 → 32V, 3A, 3-Output, 420W - UKAS Calibrated
- RS Stock No.:
- 252-2002
- Manufacturer:
- RS PRO
8 In stock, please allow up to 5 working days for delivery
Price Each
€908.40
(exc. VAT)
€1,117.33
(inc. VAT)
Units | Per unit |
---|---|
1 + | €908.40 |
- RS Stock No.:
- 252-2002
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO Multi-Output Programmable D.C Power Supply
From RS PRO this is the multi-output programmable DC bench power supply with 3-channel output, CH1 – 0 ∼ 33V/0 ∼ 3A, CH2 – 0 ∼ 32V/0 ∼ 3V, CH3 1.8V, 2.5V, 3.3V, 5.0V/5A. The RS PRO bench power supplies are made to industry standards plus provide excellent solutions for your electronics and power projects. You are also provided with high program and read back resolution plus optimal low-ripple noise, output transient recovery capability, and independent output On-Off switch for each channel. This range of RS PRO multi-output programmable power supplies have a wealth of features and functions from the 4.3-inch LCD display to supporting setting and measurement values including waveform display and much more.
Features & Benefits
- 4.3-inch TFT LCD display
- Setting value, measurement value, output waveform display support
- CC, CV, CR Mode load function
- Setting resolution 1mV/0.1mA, read back resolution 0.1m/V/0.1mA
- Low ripple noise
- Transient response time
- Utilizes hardware realising over voltage, over current and, over temperature protection
- Delay, output monitoring, and output recorder function
- Intelligent temperature control fan reducing noise
- sequential output function, built-in 8 template wave forms
- Output recorder function
- 10-Sets of memory for each sequence, delay, recorder, panel setting condition
- Supports a USB – Type A output terminal
- Standard RS 232, USB, Ext I/O
Applications
- Schools and research institutes
- Energy storage device industries
- Semiconductor industries
- Consumer electronics industries
What is Included
- 1 x Power cord
- 1 x User manual
- 3 x Test leads GTL-104
- European test leads GTL-204A x 3, GTL-201A x 1
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Model Number | GPP-3323 |
Number of Outputs | 3 |
Calibrated | UKAS |
Output Voltage | 0 → 32V |
Output Current | 3A |
Power Rating | 420W |
Type | Analogue, Digital |
Bench Power Supply Type | Programmable DC Power Supply |
Digital/Analogue | Digital |
Minimum Temperature | 0°C |
Maximum Temperature | 40°C |