Login / Register to access your benefits
Recently searched

    EA Elektro-Automatik EA-PS 2000 B Series Digital Bench Power Supply, 0 → 42V, 20A, 1-Output, 320W - UKAS

    Subtotal (1 unit)**

    €567.00

    (exc. VAT)

    €697.41

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per unit
    1 +€567.00

    **price indicative

    RS Stock No.:
    282-1756
    Mfr. Part No.:
    EA-PS 2042-20B
    Manufacturer:
    EA Elektro-Automatik
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    EA Elektro-Automatik

    Series

    EA-PS 2000 B

    Model Number

    EA-PS 2042-20 B

    Number of Outputs

    1

    Calibrated

    UKAS

    Supply Voltage

    100 → 240V ac

    Output Voltage

    0 → 42V

    Output Current

    20A

    Power Rating

    320W

    Number of Displays

    2

    Type

    Digital

    Bench Power Supply Type

    Laboratory Power Supply

    Digital/Analogue

    Digital

    Output Connector

    4 mm Safety Socket

    Input Connector

    IEC 320

    Minimum Temperature

    0°C

    Maximum Temperature

    +50°C

    Related links