EA Elektro-Automatik EA-PS 2000 B Series Digital Bench Power Supply, 0 → 42V, 0 → 6A, 1-Output, 100W - RS
- RS Stock No.:
- 810-6428
- Mfr. Part No.:
- EA-PS 2042-06B
- Manufacturer:
- EA Elektro-Automatik
16 In stock, please allow up to 5 working days for delivery
Price Each
€394.00
(exc. VAT)
€484.62
(inc. VAT)
Units | Per unit |
1 + | €394.00 |
- RS Stock No.:
- 810-6428
- Mfr. Part No.:
- EA-PS 2042-06B
- Manufacturer:
- EA Elektro-Automatik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
EA-PS 2000B Series
EA-PS 2000B series μ-processor controlled and USB-programmable low-cost power supplies provide for a fully flexible 'auto-ranging' output. Enabling them to work with either a higher voltage or a higher current within the stipulated U/I/P rating. They are equipped with digital encoders for U and I setting, a full 4-digit LCD segment display with various function status (output pre-set, -lock and standby). And a mini USB port for computer control. The units have high stability and low ripple and are protected against overcurrent (OCP), DC over-voltage (OVP) and over-temperature (OTP). Applications include R&D, repair, test, maintenance and vocational training in small laboratories, workshops, technical schools and universities.
Features and Benefits
Frequency 45 Hz to 65 Hz
Operating temperature 0 to 50°C
Attractive flat desk-top housing
Natural convection (no fan)
IEC 320-C14 input receptacle
Output via safety (banana) sockets
Operating temperature 0 to 50°C
Attractive flat desk-top housing
Natural convection (no fan)
IEC 320-C14 input receptacle
Output via safety (banana) sockets
LIZENZCODE EASYPS2000B
The LIZENZCODE EASYPS2000B is a Software tool to control and monitor power supplies and electronic loads. This software tool is easy to handle with a minimum of setup required. The surface is completely in English. This tool is compatible to the use with PS2000B series power supplies.
EA Elektro-Automatik Laboratory Bench Power Supply
The EA Elektro-Automatik laboratory bench power supply has a power rating of 100W. It is a microprocessor-controlled and USB-programmable single-channel power supply which provides a fully flexible 'auto-ranging' output. Enabling them to work with either a higher voltage or a higher current within the stipulated U/I/P rating. These power supplies are equipped with digital encoders for U and I setting. It has a full 4-digit LCD segment display with various function status (output pre-set, -lock and standby) and a mini USB port for computer control. The units have high stability and low ripple and are protected against overcurrent (OCP), DC over-voltage (OVP) and over-temperature (OTP). It has output voltage ranging between 0V to 42V and an output current rating ranging between 0A to 6A.
Features and Benefits
Natural convection cooling
Operating temperature ranging between 0°C and 50°C
Safety output sockets
Efficiency 85%
Operating frequency ranging between 45Hz and 65Hz
Attractive flat desk-top housing
Adjustable threshold current
Operating temperature ranging between 0°C and 50°C
Safety output sockets
Efficiency 85%
Operating frequency ranging between 45Hz and 65Hz
Attractive flat desk-top housing
Adjustable threshold current
Applications
Educational institutions
Industrial applications
Laboratories
Production and manufacturing units
Workshops
Schools
Industrial applications
Laboratories
Production and manufacturing units
Workshops
Schools
Certifications
EN60950
Elektro-Automatik
Specifications
Attribute | Value |
---|---|
Series | EA-PS 2000 B |
Model Number | EA-PS 2042-06 B |
Number of Outputs | 1 |
Calibrated | RSCAL |
Output Voltage | 0 → 42V |
Supply Voltage | 90 → 264V ac |
Output Current | 0 → 6A |
Power Rating | 100W |
Number of Displays | 1 |
Bench Power Supply Type | Laboratory Power Supply |
Type | Digital |
Digital/Analogue | Digital |
Input Connector | IEC 320 |
Maximum Temperature | +50°C |
Minimum Temperature | 0°C |
- RS Stock No.:
- 810-6428
- Mfr. Part No.:
- EA-PS 2042-06B
- Manufacturer:
- EA Elektro-Automatik