- RS Stock No.:
- 671-8785
- Mfr. Part No.:
- N8731A
- Manufacturer:
- Keysight Technologies
Temporarily out of stock - back order for despatch 22-07-2024, delivery within 2 working days
Added
Price Each
€6,216.00
(exc. VAT)
€7,645.68
(inc. VAT)
Units | Per unit |
1 + | €6,216.00 |
- RS Stock No.:
- 671-8785
- Mfr. Part No.:
- N8731A
- Manufacturer:
- Keysight Technologies
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- US
Product Details
Keysight Technologies Power Supply
The Keysight technologies 3200W 1-channel programmable DC power supply has an output voltage rating of 8V and an output current rating of 400A. It provides excellent performance at a great price. The power supply is the rack mount.
Features and Benefits
Remote access and control
Small, high-density 2U package
Built-in voltage and current measurement
Full protection from over-voltage and over-current
Easy system integration and configuration
Command compatibility for Sorensen DLM and Xantrex XFR DC supplies
LAN, USB and GPIB interfaces standard
Flexible AC input voltage options
Small, high-density 2U package
Built-in voltage and current measurement
Full protection from over-voltage and over-current
Easy system integration and configuration
Command compatibility for Sorensen DLM and Xantrex XFR DC supplies
LAN, USB and GPIB interfaces standard
Flexible AC input voltage options
Applications
Industrial
Medical equipment
Electronic equipment
Medical equipment
Electronic equipment
Certifications
EMC
IEC 825-1
EN 27779
IEC 825-1
EN 27779
Specifications
Attribute | Value |
---|---|
Series | N8700 |
Model Number | N8731A |
Number of Outputs | 1 |
Rack Units | 2 U |
Output Voltage | 0 → 8V |
Supply Voltage | 170 → 260V ac |
Output Current | 400A |
Power Rating | 3.2kW |
Number of Displays | 2 |
Bench Power Supply Type | Programmable DC Power Supply |
Type | Digital |
Digital/Analogue | Digital |
Output Connector | Screw Terminal |
Input Connector | Wire Clamp |
Maximum Temperature | +55°C |
Minimum Temperature | 0°C |