Keysight Technologies N8700 Series Digital Bench Power Supply, 0 → 80V, 42A, 1-Output, 3.36kW
- RS Stock No.:
- 671-8801
- Mfr. Part No.:
- N8738A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)**
€6,327.00
(exc. VAT)
€7,782.21
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €6,327.00 |
**price indicative
- RS Stock No.:
- 671-8801
- Mfr. Part No.:
- N8738A
- Manufacturer:
- Keysight Technologies
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Keysight Technologies | |
Series | N8700 | |
Model Number | N8738A | |
Rack Units | 2 U | |
Number of Outputs | 1 | |
Supply Voltage | 170 → 260V ac | |
Output Voltage | 0 → 80V | |
Output Current | 42A | |
Power Rating | 3.36kW | |
Number of Displays | 2 | |
Bench Power Supply Type | Programmable DC Power Supply | |
Type | Digital | |
Digital/Analogue | Digital | |
Output Connector | Screw Terminal | |
Input Connector | Wire Clamp | |
Maximum Temperature | +55°C | |
Minimum Temperature | 0°C | |
Select all | ||
---|---|---|
Manufacturer Keysight Technologies | ||
Series N8700 | ||
Model Number N8738A | ||
Rack Units 2 U | ||
Number of Outputs 1 | ||
Supply Voltage 170 → 260V ac | ||
Output Voltage 0 → 80V | ||
Output Current 42A | ||
Power Rating 3.36kW | ||
Number of Displays 2 | ||
Bench Power Supply Type Programmable DC Power Supply | ||
Type Digital | ||
Digital/Analogue Digital | ||
Output Connector Screw Terminal | ||
Input Connector Wire Clamp | ||
Maximum Temperature +55°C | ||
Minimum Temperature 0°C | ||
Related links
- Keysight Technologies N8700 Series Bench Power Supply 42A 3.36kW
- Keysight Technologies N8700 Series Bench Power Supply 65A 5.2kW
- Keysight Technologies N8700 Series Digital Bench Power Supply 85A 3.4kW
- Keysight Technologies N8700 Series Digital Bench Power Supply 22A 3.3kW
- Keysight Technologies N8700 Series Digital Bench Power Supply 330A 3.3kW
- Keysight Technologies N8700 Series Digital Bench Power Supply 5.5A 3.3kW
- Keysight Technologies N8700 Series Digital Bench Power Supply 17A 5.1kW
- Keysight Technologies N8700 Series Digital Bench Power Supply 400A 3.2kW