BK300B1 | Cromwell Polythene Black LDPE Bin Bag, 240L Capacity, 100 per Package | RS
Login / Register to access your benefits
Recently searched

    Cromwell Polythene Black LDPE Bin Bag, 240L Capacity, 100 per Package

    Subtotal (1 box of 100 units)**

    €38.06

    (exc. VAT)

    €46.81

    (inc. VAT)

    Add to Basket
    Select or type quantity
    27 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Box(es)
    Per Box
    Per unit**
    1 +€38.06€0.381

    **price indicative

    RS Stock No.:
    236-2558
    Mfr. Part No.:
    BK300B1
    Manufacturer:
    Cromwell Polythene
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Cromwell Polythene

    Capacity

    240L

    Colour

    Black

    Quantity

    100

    Material

    LDPE

    Height

    1.372m

    Width

    1.27m

    Related links