Cromwell Polythene Black LLDPE Bin Bag, 240L Capacity, 0.05mm Thickness, 50 per Package
- RS Stock No.:
- 236-4381
- Mfr. Part No.:
- W0008
- Manufacturer:
- Cromwell Polythene
Subtotal (1 box of 50 units)*
€41.87
(exc. VAT)
€51.50
(inc. VAT)
In Stock
- 84 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | €41.87 | €0.837 |
*price indicative
- RS Stock No.:
- 236-4381
- Mfr. Part No.:
- W0008
- Manufacturer:
- Cromwell Polythene
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Cromwell Polythene | |
Capacity | 240L | |
Colour | Black | |
Thickness | 0.05mm | |
Quantity | 50 | |
Material | LLDPE | |
Select all | ||
---|---|---|
Brand Cromwell Polythene | ||
Capacity 240L | ||
Colour Black | ||
Thickness 0.05mm | ||
Quantity 50 | ||
Material LLDPE | ||
Related links
- Cromwell Polythene Green LLDPE Bin Bag 0.05mm Thickness, 200 per Package
- Cromwell Polythene Black LDPE Bin Bag 100 per Package
- Cromwell Polythene Black Polythene Bin Bag 100 per Package
- Cromwell Polythene Clear LLDPE Bin Bag 0.03mm Thickness, 200 per Package
- Cromwell Polythene Clear LDPE Bin Bag 0.05mm Thickness, 125 per Package
- Cromwell Polythene Black Bin Bag 75 per Package
- Cromwell Polythene Black LDPE Bin Bag 0.03mm Thickness, 125 per Package
- Cromwell Polythene Black Polythene Bin Liner 100 per Package