RS PRO Front-to-Back Bin Divider for use with Size 5, Dimensions160mm

  • RS Stock No. 400-9095
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

RS Pro Storage Bin Dividers

From RS Pro a range of dividers for use with stacking and nesting storage bins (see stock number 390-3558 typically). These dividers enable you to further subdivide your bins into compartments for increased organisation of your components and parts. The dividers are available in left to right or front to back versions to meet your design needs

Specifications
Attribute Value
Type Front-to-Back
For Use With Size 5
Dimensions 160mm
Width 160mm
12 In stock for delivery within 2 working days
Unit of sale: 1 Pack of 10
24.44
(exc. VAT)
30.06
(inc. VAT)
Pack(s)
Per Pack
Per unit*
1 +
€24.44
€2.444
*price indicative
Related Products
Botts drawer organiser for the Cubio range is ...
Description:
Botts drawer organiser for the Cubio range is adaptable and solid Allowing you to customise your drawer space, you can work smarter, quicker and tidier. You can easily tidy or size guide your parts. Easily repositioned securing clips Durable galvanised ...
The BOTT Verso Kitted Cupboard with 4 Shelves ...
Description:
The BOTT Verso Kitted Cupboard with 4 Shelves and 3 Drawers is a combined drawer and shelving storage unit suitable for a range of workplace environmentsThis kitted cupboard features reinforced welded steel housing, 3 roller bearing drawers and 4 adjustable ...
The Verso 1000mm high 1 door cabinet is ...
Description:
The Verso 1000mm high 1 door cabinet is a tough, heavy duty storage cabinet constructed from sheet steel with a hardwearing powder coated finish Designed to withstand the daily rigours of busy commercial and industrial environments.High quality and excellent value, ...
The Bott floor standing shelf divider is an ...
Description:
The Bott floor standing shelf divider is an outstanding storage system for tools, fixings and components ergonomically designed for easy use This three drawer cabinet offers organized and efficient storage. It is available in light grey (RAL7035) colour. • 100% ...