Hirschmann Test & Measurement, Green 35A Test Connector With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- RS Stock No.:
- 738-389
- Distrelec Article No.:
- 140-72-252
- Mfr. Part No.:
- 930103104
- Manufacturer:
- Hirschmann Test & Measurement
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.82
(exc. VAT)
€7.16
(inc. VAT)
In Stock
- 74 unit(s) ready to ship from another location
- Plus 59 unit(s) shipping from 18 November 2026
- Plus 200 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €5.82 |
| 10 - 24 | €5.34 |
| 25 - 49 | €4.93 |
| 50 + | €4.49 |
*price indicative
- RS Stock No.:
- 738-389
- Distrelec Article No.:
- 140-72-252
- Mfr. Part No.:
- 930103104
- Manufacturer:
- Hirschmann Test & Measurement
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
| Brand | Hirschmann Test & Measurement | |
| Product Type | Test Connector | |
| Colour | Green | |
| Contact Material | Brass | |
| Current | 35A | |
| Contact Plating | Nickel | |
| Voltage | 60V dc | |
| Gender | Female | |
| Maximum Panel Thickness | 2mm | |
| Hole Diameter | 2mm | |
| Standards/Approvals | CE, IEC 61010 | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Test Connector | ||
Colour Green | ||
Contact Material Brass | ||
Current 35A | ||
Contact Plating Nickel | ||
Voltage 60V dc | ||
Gender Female | ||
Maximum Panel Thickness 2mm | ||
Hole Diameter 2mm | ||
Standards/Approvals CE, IEC 61010 | ||
- COO (Country of Origin):
- DE
4 mm laboratory range, panel mounting socket 35 A
Terminal binding post with claw edge
Captive insulator head
Anti-rotation assembly
Related links
- Hirschmann Test & Measurement, Green 35A Test Connector With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- Hirschmann Test & Measurement, Green 35A Binding Post With Brass Contacts and Nickel Plated - 15 mm Hole Diameter
- Hirschmann Test & Measurement, Red 35A Test Connector With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- Hirschmann Test & Measurement, Yellow 35A Test Connector With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- Hirschmann Test & Measurement, Blue 35A Test Connector With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- Hirschmann Test & Measurement, Black 35A Test Connector With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- Hirschmann Test & Measurement, Green 35A Binding Post With Brass Contacts and Gold Plated - 8 mm Hole Diameter
- Hirschmann Test & Measurement Yellow 35A 27 mm Test Terminal With Brass Contacts and Nickel Plated - 8 mm Hole