RS PRO, Black 15A Terminal With Brass Contacts and Nickel Plated Plated - 4.5 mm Hole Diameter

Subtotal (1 pack of 5 units)*

€7.57

(exc. VAT)

€9.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€7.57€1.514

*price indicative

RS Stock No.:
885-304
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Colour

Black

Product Type

Terminal

Contact Material

Brass

Current

15A

Contact Plating

Nickel Plated

Voltage

48V

Gender

Male

Height Above Panel

20.5mm

Hole Diameter

4.5mm

Standards/Approvals

RoHS

COO (Country of Origin):
GB
The RS PRO Spring Binding Posts are used in a wide range of electrical test and measurement applications and are available in a variety of thread sizes. They are commonly used in conjunction with Bare wires, Space lugs, Banana Connectors, Pin connectors.

15A and 48V max

M4 Spindle

Diameter 4.5mm cross hole

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy