RS PRO, Black, Red 30A Banana Socket and Gold Plated
- RS Stock No.:
- 191-7884
- Distrelec Article No.:
- 304-04-163
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€20.23
(exc. VAT)
€24.88
(inc. VAT)
In Stock
- 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €20.23 |
| 10 - 99 | €18.41 |
| 100 + | €14.72 |
*price indicative
- RS Stock No.:
- 191-7884
- Distrelec Article No.:
- 304-04-163
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Banana Socket | |
| Colour | Black, Red | |
| Contact Plating | Gold | |
| Current | 30A | |
| Voltage | 1kV | |
| Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Banana Socket | ||
Colour Black, Red | ||
Contact Plating Gold | ||
Current 30A | ||
Voltage 1kV | ||
Gender Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
RS PRO Black, Red Female Banana Socket, 1000 V, 30 A
These 4 mm banana test sockets from RS PRO are designed for panel mounting, providing convenient connection points during the development, and testing electronic devices. Compatible with shrouded plugs or retractable shrouds, they ensure secure and versatile connections.
The red sockets are designated for positive voltage, and the black sockets for zero voltage. The threaded body and nut design facilitate easy panel installation, while the solder tag on the rear allows for wire attachment and integration into your device. These sockets are suitable for high-voltage applications and have a current rating of 30 A.
Features and Benefits
Specification
Compatible With
Applications
Related links
- RS PRO, Yellow 30A Banana Socket With Nylon Contacts and Gold Plated
- RS PRO, Blue 30A Banana Socket With Nylon Contacts and Gold Plated
- RS PRO, Green 30A Banana Socket With Nylon Contacts and Gold Plated
- RS PRO, White 30A Banana Socket With Nylon Contacts and Gold Plated
- Pomona Red 30A Binding Post With Brass Contacts and Nickel Plated - 3.91 mm Hole Diameter
- RS PRO Black 30A Binding Post and Gold Plated - 7.2 mm Hole Diameter
- RS PRO Clear 60A Binding Post With Brass Contacts and Gold Plated - 3 mm Hole Diameter
- RS PRO Black 15A Binding Post and Gold Plated Plated - 7.2 mm Hole Diameter
