Hirschmann Test & Measurement, Green 16A Binding Post With Brass Contacts and Nickel Plated - 14 mm Hole Diameter
- RS Stock No.:
- 280-8743
- Mfr. Part No.:
- 930099104
- Manufacturer:
- Hirschmann Test & Measurement
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€268.30
(exc. VAT)
€330.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 100 | €2.683 | €268.30 |
| 200 - 400 | €2.559 | €255.90 |
| 500 + | €2.471 | €247.10 |
*price indicative
- RS Stock No.:
- 280-8743
- Mfr. Part No.:
- 930099104
- Manufacturer:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Binding Post | |
| Colour | Green | |
| Contact Material | Brass | |
| Contact Plating | Nickel | |
| Current | 16A | |
| Voltage | 60V dc | |
| Hole Diameter | 14mm | |
| Standards/Approvals | IEC 61010 | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Binding Post | ||
Colour Green | ||
Contact Material Brass | ||
Contact Plating Nickel | ||
Current 16A | ||
Voltage 60V dc | ||
Hole Diameter 14mm | ||
Standards/Approvals IEC 61010 | ||
- COO (Country of Origin):
- DE
The Hirschmann Test & Measurement sockets comes with pole terminal with claw edge and captive insulated head. It has 4 mm diameter nickel-plated brass threaded bolt with 2 mm diameter transverse hole. It is used for installation in equipment chassis and switch panels.
Connection M4 thread
Nickel plated
Temperature range -25 °C to +100 °C
Related links
- Hirschmann Test & Measurement, Green 16A Binding Post With Brass Contacts and Nickel Plated - 14 mm Hole Diameter
- Hirschmann Test & Measurement Green 16A Binding Post With Brass Contacts and Nickel Plated - 14 mm Hole
- Hirschmann Test & Measurement, Yellow 16A Binding Post With Brass Contacts and Nickel Plated - 14 mm Hole Diameter
- Hirschmann Test & Measurement, Red 16A Binding Post With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- Hirschmann Test & Measurement, Blue 16A Binding Post With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- Hirschmann Test & Measurement, Black 16A Binding Post With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- Hirschmann Test & Measurement, Green 63A Binding Post With Brass Contacts and Nickel Plated - 2.6 mm Hole Diameter
- Hirschmann Test & Measurement, Green 35A Binding Post With Brass Contacts and Gold Plated - 8 mm Hole Diameter
