Hirschmann Test & Measurement, Green, Yellow 35A Binding Post With Brass Contacts and Nickel Plated - 15 mm Hole

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 bag of 2 units)*

€7.01

(exc. VAT)

€8.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
2 - 8€3.505€7.01-
10 - 48€3.235€6.477%
50 +€3.08€6.1612%

*price indicative

RS Stock No.:
280-8793
Distrelec Article No.:
304-28-070
Mfr. Part No.:
930757188
Manufacturer:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Colour

Green, Yellow

Product Type

Binding Post

Contact Material

Brass

Contact Plating

Nickel

Current

35A

Voltage

60V dc

Hole Diameter

15mm

Standards/Approvals

IEC61010, UL 94

COO (Country of Origin):
DE
The Hirschmann Test & Measurement sockets comes with pole terminal with captive insulated head, which is held under constant pressure against the insulated rings by a spring. It is used for non rotating installation in switch panels and equipment chassis with wall thickness up to 3.5 mm.

Connection M4 thread

Nickel plated

Temperature range -25 °C to +100 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy